RS Components YE-1305 technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Female |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Orientation | Straight |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for RS Components YE-1305 to view detailed technical specifications.
No datasheet is available for this part.