RS Components YE-1394S technical specifications.
| Package/Case | 100 |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel, Silver |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Contacts | 4 |
| Orientation | Straight |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for RS Components YE-1394S to view detailed technical specifications.
No datasheet is available for this part.