RS Components YE-1615B technical specifications.
| Package/Case | 100 |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel, Silver |
| Current Rating | 4A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for RS Components YE-1615B to view detailed technical specifications.
No datasheet is available for this part.