
RS Components YH5514-1-Y technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Current Rating | 10A |
| Gender | Male |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for RS Components YH5514-1-Y to view detailed technical specifications.
No datasheet is available for this part.