This right angle PCB mount female connector features a gold contact plating and a 75R impedance. The connector has a normal polarity and a bronze contact material with a nickel body plating. It is designed for use at frequencies up to 1GHz and is terminated with solder. The connector is suitable for PCB mounting.
RS Components Z13-060-04-000212000 technical specifications.
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Frequency | 1GHz |
| Gender | Female |
| Impedance | 75R |
| Mount | PCB |
| Orientation | Right Angle |
| Polarity | Normal |
| Resistance | 75R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components Z13-060-04-000212000 to view detailed technical specifications.
No datasheet is available for this part.