This RF connector features a 75R impedance and is designed for PCB mount applications. The connector has a gold-plated bronze contact and a nickel-plated body. It operates at a frequency of 1GHz and has a straight orientation. The termination type is solder and the polarity is normal.
RS Components Z13-060-07-000212000 technical specifications.
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Frequency | 1GHz |
| Gender | Female |
| Impedance | 75R |
| Mount | PCB |
| Orientation | Straight |
| Polarity | Normal |
| Resistance | 75R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components Z13-060-07-000212000 to view detailed technical specifications.
No datasheet is available for this part.