The Z161 fuses have a maximum operating temperature of 85°C and are rated for 450V. They have a current rating of 100A and are mounted via screw termination. The fuses measure 38mm in height, 18mm in length, and 34mm in width. They are available with a 5AWG wire/cable gauge.
RS Components Z161 technical specifications.
| Color | Clear |
| Current Rating | 100A |
| Height | 38mm |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Mount | Screw |
| Termination | Screw |
| Voltage Rating | 450V |
| Width | 34mm |
| Wire/Cable Gauge | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components Z161 to view detailed technical specifications.
No datasheet is available for this part.