RS Components Z6-5D technical specifications.
| Current Rating | 60A |
| Height | 36.5mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Mount | Screw |
| Termination | Screw |
| Voltage Rating | 450V |
| Width | 40mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components Z6-5D to view detailed technical specifications.
No datasheet is available for this part.