RS Components ZSPI-12-6016 technical specifications.
| Color | Black |
| Cord Length | 3m |
| Current Rating | 13A |
| Fuse | Yes |
| Mount | Rack |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components ZSPI-12-6016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.