Rscc Wire & Cable M22759/34-12-0 technical specifications.
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 2.89mm |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rscc Wire & Cable M22759/34-12-0 to view detailed technical specifications.
No datasheet is available for this part.