Rscc Wire & Cable M22759/42-26-4 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Max Operating Temperature | 200°C |
| Conductor Material | Nickel Plated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rscc Wire & Cable M22759/42-26-4 to view detailed technical specifications.
No datasheet is available for this part.