Rscc Wire & Cable MD 19X32GN-0 technical specifications.
| Type | Wire |
| Max Operating Temperature | 105°C |
| Jacket Color | Black |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rscc Wire & Cable MD 19X32GN-0 to view detailed technical specifications.
No datasheet is available for this part.