
Rubbermaid 4500-88BEIGE technical specifications.
| Height | 39inch |
| Length | 39inch |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 17inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rubbermaid 4500-88BEIGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
