
Rubbermaid 4520-88BEIGE technical specifications.
| Body Material | Polypropylene |
| Height | 33inch |
| Reach SVHC Compliant | Unknown |
| Width | 26inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rubbermaid 4520-88BEIGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
