
Rubbermaid 4594-BEIGE technical specifications.
| Body Material | Polypropylene |
| Height | 33.313inch |
| Reach SVHC Compliant | Unknown |
| Width | 19.188inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rubbermaid 4594-BEIGE to view detailed technical specifications.
No datasheet is available for this part.
