
Rubbermaid 9T58-00 technical specifications.
| Body Material | Steel |
| Color | Red |
| Height | 42.875inch |
| Reach SVHC Compliant | Unknown |
| Width | 27.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rubbermaid 9T58-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
