
Rubbermaid FG9S1100YEL technical specifications.
| Color | Yellow |
| Depth | 330mm |
| Height | 1016mm |
| Material | PE |
| Width | 3960mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rubbermaid FG9S1100YEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
