
Rubbermaid FGR1012EBK technical specifications.
| Color | Black, Grey |
| Depth | 76mm |
| Height | 318mm |
| Material | Steel |
| Mount | Wall |
| Width | 254mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rubbermaid FGR1012EBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
