Rubycon 100F2D473K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100F2D473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.