The 470uF 10VDC 20% Electrolytic Capacitor is a Through Hole Radial aluminum cylindrical can capacitor with a maximum impedance of 0.072 ohms at 20°C and 100kHz, and 0.22 ohms at -10°C and 100kHz. It has a leakage current of 47 microamps at 2 minutes and a lifetime of 3000 hours. The capacitor operates within a temperature range of -40°C to 105°C and has a ripple current of 295 milliamps.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 295mA |
| Leakage Current | 47@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.072@20°C@100kHz|0.22@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |