Standard aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with 8mm diameter, 16mm height, and 3.5mm lead pitch. Offers 1.25A ripple current, 45mΩ impedance, and 3µA leakage current. Operates from -40°C to 105°C with an 8000-hour life rating. Through-hole mounting and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 10ZLH1000MEFC8X16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Impedance | 45mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.25A |
| Ripple Current (AC) | 1.25A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ZLH1000MEFC8X16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.