This aluminum electrolytic capacitor has a capacitance of 2200uF and a DC rated voltage of 10VDC with a tolerance of 20%. It can handle a ripple current of 2900mA and has a leakage current of 220uA at 2 minutes. The capacitor is designed for a lifetime of 10000 hours and is available in a through hole radial package with a terminal pitch of 5mm. It has a maximum impedance of 0.024 ohms at 20°C and 100kHz, and 0.072 ohms at -10°C and 100kHz. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2900mA |
| Leakage Current | 220@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.072@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |