Rubycon 171-170108-4 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 1.25A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 171-170108-4 to view detailed technical specifications.
No datasheet is available for this part.