Rubycon 35YXF100MY0811 technical specifications.
| Capacitance | 100uF |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Rubycon 35YXF100MY0811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.