Rubycon's 35ZL33M-EFC-TA5X11 is a 33uF radial through hole capacitor with a tolerance of 20% and a voltage rating of 35V. It operates within a temperature range of -40°C to 105°C and has an impedance of 300mR. The capacitor is packaged in a tape and reel with 2000 units per package.
Rubycon 35ZL33M-EFC-TA5X11 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 300mR |
| Lead Pitch | 0.079inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 250mA |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZL33M-EFC-TA5X11 to view detailed technical specifications.
No datasheet is available for this part.