Rubycon 400KXW100MCC16X30 technical specifications.
| Capacitance | 100uF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400KXW100MCC16X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.