Rubycon 400YXA3R3MEFCT810X12.5 technical specifications.
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400YXA3R3MEFCT810X12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.