CDF Series 450 V 120 µF 30x51mm Aluminum Electrolytic Capacitor
Rubycon 450CDF120VR30X51 technical specifications.
| Capacitance | 120uF |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | CDF |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450CDF120VR30X51 to view detailed technical specifications.
No datasheet is available for this part.