High-voltage aluminum electrolytic capacitor with a snap-in terminal design. This component features 1080uF capacitance at 450VDC, belonging to the ultra-miniaturized MXZ series which offers higher ripple current and smaller size compared to standard series like MXG. It is designed for general-purpose applications requiring high energy density and a 2000-hour lifetime at 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ1080MEFCSN30X60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1080uF |
| Voltage - Rated | 450VDC |
| Tolerance | ±20% |
| Lifetime @ Temp | 2000 @ 105°CHours |
| Operating Temperature | -25 to +105°C |
| Diameter | 30mm |
| Height - Seated | 60mm |
| Lead Spacing | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ1080MEFCSN30X60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.