High-voltage, snap-in terminal aluminum electrolytic capacitor designed for general purpose electronic equipment. Features a 105°C temperature rating with a specified load life of 2,000 hours. The MXZ series provides higher capacitance density in a compact 30mm diameter by 65mm height package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1180uF |
| Voltage Rating | 450V DC |
| Tolerance | ±20% |
| Operating Temperature Range | -25 to +105°C |
| Diameter | 30mm |
| Height | 65mm |
| Lead Spacing | 10mm |
| Load Life | 2000hours |
| RoHS | Compliant |
| REACH | No SVHC |