The 450MXZ1280MEFCSN35X50 is a high-capacitance, polar aluminum electrolytic capacitor from the MXZ series. It features a snap-in terminal style for through-hole mounting, a voltage rating of 450V DC, and a 1280uF capacitance. This series is designed for miniaturization with a long life rating of 3000 hours at 1.05°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ1280MEFCSN35X55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1280uF |
| Voltage Rated | 450VDC |
| Tolerance | 20% |
| Lifetime | 3000h |
| Operating Temperature Max | 105°C |
| Diameter | 35mm |
| Length | 55mm |
| Lead Spacing | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ1280MEFCSN35X55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.