High ripple current, ultra-long life aluminum electrolytic capacitor with snap-in terminals. Part of the MXZ series designed for power supply applications requiring high reliability and extended endurance at 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1290uF |
| Voltage Rating DC | 450V |
| Capacitance Tolerance | ±20% |
| Diameter | 30mm |
| Height | 70mm |
| Operating Temperature Range | -25 to +105°C |
| Load Life @ Temperature | 2000hours |
| Terminal Spacing | 10mm |
| RoHS | Compliant |
| REACH | Compliant |