The 450MXZ1360MEFCSN30X75 is a high-capacitance, snap-in terminal aluminium electrolytic capacitor from Rubycon's MXZ series. Designed for power supply applications requiring high ripple current and long-term reliability at 105°C, this component features a 30mm diameter and 75mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1360μF |
| Voltage Rating | 450V DC |
| Tolerance | ± 20% |
| Operating Temperature | -25 to +105°C |
| Diameter | 30mm |
| Height | 75mm |
| Lifetime | 2000hours |
| Lead Spacing | 10mm |
| RoHS | Compliant |