The 450MXZ1460MEFCSN30X80 is a high-capacitance aluminum electrolytic capacitor from Rubycon's MXZ series. It features a snap-in terminal design, a rated voltage of 450V DC, and a capacitance of 1460uF. Designed for high-reliability applications, it offers a long life of 3000 hours at 105°C and is housed in a 30mm diameter by 80mm height cylindrical case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ1460MEFCSN30X80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1460uF |
| Voltage Rating | 450V DC |
| Tolerance | 20% |
| Diameter | 30mm |
| Height | 80mm |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Lifetime | 3000hours |
| Terminal Spacing | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ1460MEFCSN30X80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.