High-capacity aluminum electrolytic capacitor featuring a snap-in terminal style. Designed for general purpose applications requiring high voltage and high capacitance in a 35mm diameter by 65mm length radial canister. Part of the Rubycon MXZ series which focuses on miniaturization and long life at 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ1530MEFCSN35X65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1530uF |
| Voltage Rating | 450VDC |
| Tolerance | 20% |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Diameter | 35mm |
| Length | 65mm |
| Lifetime at Temperature | 2000hours |
| Lead Spacing | 10mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Rubycon 450MXZ1530MEFCSN35X65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.