High-voltage aluminum electrolytic capacitor from the MXZ series, designed for 2000 hours of operation at 105°C. Features a snap-in terminal style for through-hole mounting, typically used in power supply and general-purpose industrial applications requiring high capacitance in a compact radial can.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ1570MEFCSN30X85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1570uF |
| Voltage Rating | 450VDC |
| Tolerance | 20% |
| Diameter | 30mm |
| Height | 85mm |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Lifetime @ Temperature | 2000hours |
| Lead Spacing | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ1570MEFCSN30X85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.