High-capacity snap-in terminal aluminum electrolytic capacitor designed for power supply applications requiring high ripple current and long life at elevated temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ1810MEFCSN35X75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1810uF |
| Voltage Rating | 450V DC |
| Tolerance | ±20% |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Diameter | 35mm |
| Height | 75mm |
| Lead Spacing | 10mm |
| Lifetime | 2000hours |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ1810MEFCSN35X75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.