The 450MXZ2230MEFCSN35X90 is a high-voltage, snap-in aluminum electrolytic capacitor from Rubycon's MXZ series. It features a capacitance of 330 microfarads and a voltage rating of 450V DC. It is designed for general purpose applications requiring high reliability and high ripple current capability at temperatures up to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ2230MEFCSN35X90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Voltage Rating DC | 450VDC |
| Operating Temperature | -25 to +105°C |
| Diameter | 35mm |
| Length | 90mm |
| Lifetime | 2000Hours |
| Tolerance | ±20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ2230MEFCSN35X90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.