High-capacitance density aluminum electrolytic capacitor from the MXZ series featuring snap-in terminals. Designed for 105°C operation with a 3000-hour load life, specifically optimized for compact sizing with high voltage requirements in power supply applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ380MEFCSN22X45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 380uF |
| Voltage Rating | 450VDC |
| Tolerance | ±20% |
| Lifetime | 3000hours |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Diameter | 22mm |
| Length | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ380MEFCSN22X45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.