The MXG series is a snap-in aluminum electrolytic capacitor designed for high voltage applications. It features a lifetime of 3000 hours at 105°C and is used primarily in general-purpose electronic equipment, power supplies, and industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ430MEFCSN22X50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 430uF |
| Voltage Rating | 450VDC |
| Tolerance | 20% |
| Diameter | 22mm |
| Length | 50mm |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Lifetime | 3000hours |
| Lead Spacing | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ430MEFCSN22X50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.