High voltage, miniaturized aluminum electrolytic capacitor featuring a snap-in terminal design. Part of the MXZ series, it offers a 2000-hour load life at 105°C and is designed for general purpose power electronic applications requiring high capacitance in a compact form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ490MEFCSN22X55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 490uF |
| Voltage Rating | 450V DC |
| Tolerance | ±20% |
| Diameter | 22mm |
| Height | 55mm |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Lifetime @ Temperature | 2000hours |
| Lead Spacing | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ490MEFCSN22X55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.