The 450MXZ510MEFCSN25X45 is a high-voltage, snap-in terminal aluminum electrolytic capacitor from Rubycon's MXZ series. It features a capacitance of 510uF and a voltage rating of 450V DC. Designed for general-purpose applications requiring a compact form factor, it operates within a temperature range of -25°C to +105°C and offers a load life of 2000 hours at its maximum rated temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ510MEFCSN25X45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 510uF |
| Voltage Rating | 450VDC |
| Tolerance | ±20% |
| Operating Temperature Range | -25 to +105°C |
| Diameter | 25mm |
| Length | 45mm |
| Lifetime | 2000hours |
| Lead Spacing | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ510MEFCSN25X45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.