The 450MXZ540MEFCSN22X60 is a high-voltage, large-capacitance aluminum electrolytic capacitor designed for power supply filtering applications. It features a snap-in terminal design for secure through-hole mounting. Part of the MXZ series, it is optimized for a balance of compact size and high ripple current capability with a 105°C temperature rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ540MEFCSN22X60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 540uF |
| Voltage Rating | 450V DC |
| Tolerance | 20% |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Lifetime at Temperature | 2000Hours |
| Diameter | 22mm |
| Length/Height | 60mm |
| Lead Spacing | 10mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Rubycon 450MXZ540MEFCSN22X60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.