An aluminum electrolytic capacitor from the MXZ series featuring high ripple current capability and a long life of 2000 hours at 105°C. Designed with a snap-in terminal for secure PCB mounting, it offers high capacitance density in a compact 25x60mm cylindrical form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ720MEFCSN25X60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 720uF |
| Voltage Rating | 450VDC |
| Tolerance | 20% |
| Diameter | 25mm |
| Height | 60mm |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Lifetime | 2000hours |
| Lead Spacing | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ720MEFCSN25X60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.