High-voltage aluminum electrolytic capacitor from the MXZ series featuring a snap-in terminal design. It provides a capacitance of 870uF at a rated voltage of 450V DC. Designed for general-purpose applications requiring high reliability with an operating temperature range of -25°C to +105°C and an endurance of 2000 to 3000 hours at its maximum rated temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ870MEFCSN30X50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 870uF |
| Voltage Rating | 450VDC |
| Tolerance | 20% |
| Case Diameter | 30mm |
| Case Height | 50mm |
| Lead Spacing | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mounting Type | Through Hole |
| Lifetime | 2000hours |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ870MEFCSN30X50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.