High-voltage, large-capacity aluminum electrolytic capacitor featuring a snap-in terminal design. Part of the Rubycon MXZ series, it is designed for a rated voltage of 450V DC and a capacitance of 980uF, optimized for high-power industrial and consumer electronic applications requiring long life and high ripple current handling at temperatures up to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ980MEFCSN30X55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 980uF |
| Rated Voltage | 450V DC |
| Capacitance Tolerance | 20% |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Diameter | 30mm |
| Length | 55mm |
| Lifetime | 3000hours |
| Lead Spacing | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ980MEFCSN30X55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.