Cap Aluminum Lytic 6800uF 50V 20% (25 X 40mm) Snap-In 10mm 3870mA 3000h 85°C Bulk
Rubycon 50USR6800M25X40 technical specifications.
| Capacitance | 6800uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3870mA |
| Lifetime | 3000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 50USR6800M25X40 to view detailed technical specifications.
No datasheet is available for this part.