Rubycon 63YXF22MEFCCA6.3X11 technical specifications.
| Capacitance | 22uF |
| Impedance | 1.3R |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | YXF |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63YXF22MEFCCA6.3X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.