The Rubycon 63YXH470MEFCKC12.5X30 is an aluminum electrolytic capacitor with a capacitance of 470uF, rated for 63VDC and 20% tolerance. It has a maximum impedance of 0.08 ohms at 20°C and 100kHz, and 0.34 ohms at -10°C and 100kHz. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -40°C to 105°C and has a lifetime of 10000 hours. The capacitor's leakage current is 296.1uA at 2 minutes, and its ripple current is 1010mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1010mA |
| Leakage Current | 296.1@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.08@20°C@100kHz|0.34@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |