Rubycon DCH20-5 technical specifications.
| Height | 40mm |
| Length | 190mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon DCH20-5 to view detailed technical specifications.
No datasheet is available for this part.